TOOLCRAFT 141343 Self-tapping Screw 4.2x13mm Hex Galvanised 100 pieces

Image Representative of Range

TOOLCRAFT 141343 Self-tapping Screw 4.2x13mm Hex Galvanised 100 pieces

MPN
141343
Brand
Toolcraft
EAN-13
4053199239986
Order Code
13-1966
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

Toolcraft self-tapping screws measure 4.2 mm by 13 mm with a hex head according to DIN 7504 standards. Made from steel with a zinc-galvanized finish, these screws are designed for durability and resistance to corrosion. Ideal for metal-to-metal or metal-to-wood applications, they come in a pack of 100.
Type Self-tapping screw
Length Metric 13
Length Imperial 1/2
Thread Size Metric 4.2
Thread Size UTS No.8
Head Shape Hex head
Drive Type Hex head
Material zinc galvanized
Finish Zinc Plated
(Ø) 4.2mm
Dim (Ø x L) 4.2 mm x 13 mm
DIN Standard DIN 7504
Length 13mm
Misc Attribute Self-drilling screws DIN 7504

Reviews

Be the first to submit a review

Trustpilot