TOOLCRAFT 136620 Turnbuckle Hook & Hook M10 Steel Zinc Galvanised

Image Representative of Range

TOOLCRAFT 136620 Turnbuckle Hook & Hook M10 Steel Zinc Galvanised

MPN
136620
Brand
Toolcraft
EAN-13
4053199206032
Order Code
13-1964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Toolcraft's 136620 turnbuckle features steel construction with zinc galvanization for enhanced durability. This M10 hook and hook design conforms to DIN 1480 standards. It is typically used for adjusting tension and length in supporting cables, tie rods, and various tensioning systems.
Type Turnbuckle
Thead Size M10
Material Steel
DIN Standard DIN 1480
Material properties zinc galvanized
Misc Attribute Hook & hook

Reviews

Be the first to submit a review

Trustpilot