TOOLCRAFT 134930 Threaded Rod M5 1000mm Steel Galvanised 1 piece

Image Representative of Range

TOOLCRAFT 134930 Threaded Rod M5 1000mm Steel Galvanised 1 piece

MPN
134930
Brand
Toolcraft
EAN-13
4053199191352
Order Code
13-1955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 27 availableBack-order availability date - 06/11/2026

Toolcraft manufactures the M5 threaded rod, which is 1000 mm long and made from zinc-galvanised steel. This durable rod is ideal for construction, engineering, and DIY projects where strong, corrosion-resistant connections are required. It is sold in single pieces, making it versatile for various applications.
Type Threaded rod
Length 1m
Thread Size M5
Material zinc galvanized
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot