Toolcraft 134890 Threaded Rod M10 Steel 1000mm DIN 975 8.8 1 piece

Image Representative of Range

Toolcraft 134890 Threaded Rod M10 Steel 1000mm DIN 975 8.8 1 piece

MPN
134890
Brand
Toolcraft
EAN-13
4053199191024
Order Code
13-1951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 13 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the Threaded Rod M10 1000 mm from durable steel, ensuring robust performance in various applications. The rod's main attributes include its precise M10 threading and substantial 1-metre length. It is typically used in construction, machinery, and DIY projects where secure and adjustable fastening is required.
Type Threaded rod
Length 1m
Thread Size M10
Material Steel
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot