TOOLCRAFT 134840 Threaded Rod M8 1000 mm Galvanised Steel 1 piece

Image Representative of Range

TOOLCRAFT 134840 Threaded Rod M8 1000 mm Galvanised Steel 1 piece

MPN
134840
Brand
Toolcraft
EAN-13
4053199190546
Order Code
13-1946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 27/11/2026

Manufactured by Toolcraft, this M8 threaded rod is 1000 mm in length and made of steel, with a zinc galvanised finish for corrosion resistance. The robust design makes it suitable for construction, plumbing, and assembly tasks where durable and secure fastenings are required. It comes as a single piece, ideal for custom projects or repairs.
Type Threaded rod
Length 1m
Thread Size M8
Material zinc galvanized
DIN Standard DIN 975
Quality 10.9

Reviews

Be the first to submit a review

Trustpilot