Toolcraft 134827 Threaded Rod M16 x 1000mm Steel DIN 975 10.9 1 piece

Image Representative of Range

Toolcraft 134827 Threaded Rod M16 x 1000mm Steel DIN 975 10.9 1 piece

MPN
134827
Brand
Toolcraft
EAN-13
4053199190423
Order Code
13-1945
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 27/11/2026

Toolcraft manufactures this steel threaded rod, featuring an M16 diameter and 1000 mm length. It is durable and suitable for construction or repair tasks. Typically used in fastening applications that require robust support.
Type Threaded rod
Length 1m
Thread Size M16
Material Steel
DIN Standard DIN 975
Quality 10.9

Reviews

Be the first to submit a review

Trustpilot