TOOLCRAFT 134819 Threaded Rod M5 x 1000mm Steel DIN 975 10.9 1 piece

Image Representative of Range

TOOLCRAFT 134819 Threaded Rod M5 x 1000mm Steel DIN 975 10.9 1 piece

MPN
134819
Brand
Toolcraft
EAN-13
4053199190362
Order Code
13-1942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 186 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134819 threaded rod, which is M5 in diameter, 1000 mm long, and made of steel, offering durability and strength. This component is ideal for construction and repair projects, providing secure fastening. It is typically used in mechanical applications where precise alignment and stability are required.
Type Threaded rod
Length 1m
Thread Size M5
Material Steel
DIN Standard DIN 975
Quality 10.9

Reviews

Be the first to submit a review

Trustpilot