TOOLCRAFT 134758 Threaded Rod M5 1000mm Steel Zinc Galvanised 1 piece

Image Representative of Range

TOOLCRAFT 134758 Threaded Rod M5 1000mm Steel Zinc Galvanised 1 piece

MPN
134758
Brand
Toolcraft
EAN-13
4053199189793
Order Code
13-1934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 34 availableBack-order availability date - 27/11/2026

Toolcraft's threaded rod, model 134758, is crafted from zinc-galvanised steel, with an M5 thread and a length of 1000 mm. This durable construction makes it ideal for various structural and fastening applications. It is commonly used in building, construction, and machinery assembly.
Type Threaded rod
Length 1m
Thread Size M5
Material zinc galvanized
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot