TOOLCRAFT 134757 Threaded Rod M4 1000mm Steel Zinc Galvanised 1 piece

Image Representative of Range

TOOLCRAFT 134757 Threaded Rod M4 1000mm Steel Zinc Galvanised 1 piece

MPN
134757
Brand
Toolcraft
EAN-13
4053199189786
Order Code
13-1933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 17 in stockAdditional quantity lead time 14 days

Toolcraft manufactures this M4 threaded rod, measuring 1000 mm and made from steel with a zinc-galvanized finish for enhanced corrosion resistance. This durable rod is ideal for applications requiring secure fastening or structural support in construction and engineering projects. The package contains one piece, suitable for both professional and DIY uses.
Type Threaded rod
Length 1m
Thread Size M4
Material zinc galvanized
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot