TOOLCRAFT 134692 Threaded Rod M10 x 1000 mm Steel DIN 975 1 piece

Image Representative of Range

TOOLCRAFT 134692 Threaded Rod M10 x 1000 mm Steel DIN 975 1 piece

MPN
134692
Brand
Toolcraft
EAN-13
4053199189168
Order Code
13-1928
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 12 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134692 threaded rod, designed with M10 threading and a 1000 mm length from steel. This product is ideal for providing tensile strength and stability in construction or DIY projects. Its robust construction makes it suitable for various industrial applications.
Type Threaded rod
Length 1m
Thread Size M10
Material Steel
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot