TOOLCRAFT 131883 Hexagonal Nuts M6 Steel DIN 934 100 pieces

Image Representative of Range

TOOLCRAFT 131883 Hexagonal Nuts M6 Steel DIN 934 100 pieces

MPN
131883
Brand
Toolcraft
EAN-13
4053199163564
Order Code
13-1918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Toolcraft's Hexagonal Nuts M6, conforming to DIN 934 standards, are made of durable steel and come in a convenient pack of 100. These high-quality nuts are designed for secure fastening and mechanical assemblies. Typically used in automotive, construction, and industrial applications, they provide reliable performance in various projects.
Type Hexagon Full Nut
Thread Size M6
Material Steel 8
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot