TOOLCRAFT 131879 Hexagonal Nuts M2.5 Steel 100 pieces DIN 934

Image Representative of Range

TOOLCRAFT 131879 Hexagonal Nuts M2.5 Steel 100 pieces DIN 934

MPN
131879
Brand
Toolcraft
EAN-13
4053199163526
Order Code
13-1916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Toolcraft manufactures the 131879 hexagonal nuts, which conform to DIN 934 standards and are made of steel in an M2.5 size. This product contains 100 pieces, ideal for securing bolts in various mechanical and construction applications. These nuts are suitable for both industrial and DIY projects requiring precision and durability.
Type Hexagon Full Nut
Thread Size M2.5
Material Steel 6-8
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Misc Attribute DIN 934 hex nuts

Reviews

Be the first to submit a review

Trustpilot