Toolcraft 1235205 Double Sided Polyethylene Foil Tape 50 m x 19 mm Transparent

MPN
1334B1950C
Brand
Toolcraft
EAN-13
4016138931143
Order Code
64-6168
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

This transparent double-sided polyethylene foil adhesive tape from Toolcraft can be removed after use without leaving any residue.


  • High shear strength
  • UV resistant
  • Length 50m
  • Width 19mm
  • Thickness 0.1mm
  • Temperature range -40 to +160°C
Type Double Sided Tape
Width 19mm
Length 50m
Colour Transparent
Material Polyester
Maximum Temperature +160°C
Min. temperature -40°C
Temperature range -40 to +160°C

Reviews

Be the first to submit a review

Trustpilot