TOOLCRAFT 1214398 Magnetic Hook Set 36mm 4 pieces Strong Hold

Image Representative of Range

TOOLCRAFT 1214398 Magnetic Hook Set 36mm 4 pieces Strong Hold

MPN
1214398
Brand
Toolcraft
EAN-13
4016138917789
Order Code
13-1912
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

Toolcraft's magnetic hook set includes four 36 mm hooks. These hooks feature strong magnets for secure attachment to metal surfaces. Ideal for organising tools, hanging decorations, or supporting light objects in workshops or homes.
Type Curved screw hook
(Ø) 40mm
Dim (Ø x L) 40 mm x 36 mm
Dimensions l x d x D 36 x 40 x
Length 36mm

Reviews

Be the first to submit a review

Trustpilot