TOOLCRAFT 116717 Allen Screws M5x10mm Hex Galvanised Steel 100 pieces

Image Representative of Range

TOOLCRAFT 116717 Allen Screws M5x10mm Hex Galvanised Steel 100 pieces

MPN
116717
Brand
Toolcraft
EAN-13
4053199093878
Order Code
13-1910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 15/11/2026

Toolcraft manufactures Allen screws, model 116717, which are made of steel and zinc-galvanised for enhanced durability. These M5 screws have a 10 mm length and conform to DIN 912 standards, featuring a hex socket for secure fastening. They are ideal for assembly projects requiring robust and reliable fastening, often used in mechanical and engineering applications.
Type Allen screws
Thread Size M5
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot