TOOLCRAFT 116682 Allen Screws M4x12mm Steel Zinc Galvanised 100 pieces

Image Representative of Range

TOOLCRAFT 116682 Allen Screws M4x12mm Steel Zinc Galvanised 100 pieces

MPN
116682
Brand
Toolcraft
EAN-13
4053199093595
Order Code
13-1908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Toolcraft Allen screws, model 116682, are made of zinc-galvanized steel with an M4 thread size and 12 mm length. These screws feature a hex socket (Allen) head and conform to DIN 912 standards, ensuring durability and precision. They are typically used in machinery assembly and general engineering applications.
Type Allen screws
Thread Size M4
Thread Length 12mm
Screw Head Style Cheese head
Material Steel BZP
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot