TOOLCRAFT 1069036 Countersunk Screws M3 10mm Hex Stainless A2 100 pieces

Image Representative of Range

TOOLCRAFT 1069036 Countersunk Screws M3 10mm Hex Stainless A2 100 pieces

MPN
1069036
Brand
Toolcraft
EAN-13
4053199460052
Order Code
13-1898
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Toolcraft manufactures the Countersunk screws M3 10 mm with a Hex socket (Allen) fitting, made from durable stainless steel A2. These screws come in a pack of 100 and are designed for secure and flush mounting in a variety of construction or machinery applications. Ideal for projects requiring corrosion-resistant fasteners with a neat finish.
Type Countersunk screws
Thread Size M3
Thread Length 10mm
Screw Head Style Hex socket (Allen)
Material A2
ISO standard ISO 10642
Misc Attribute Countersunk screws ISO 10642

Reviews

Be the first to submit a review

Trustpilot