TOOLCRAFT 1069034 Countersunk Screws M3 6mm Stainless Steel A2 100 pieces

Image Representative of Range

TOOLCRAFT 1069034 Countersunk Screws M3 6mm Stainless Steel A2 100 pieces

MPN
1069034
Brand
Toolcraft
EAN-13
4053199460038
Order Code
13-1897
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Toolcraft manufactures countersunk screws with a hex socket, measuring M3 by 6 mm. Made from stainless steel A2, these screws are durable and resistant to corrosion. They are ideal for flush fittings in metal or wood assemblies.
Type Countersunk screws
Thread Size M3
Thread Length 6mm
Screw Head Style Hex socket (Allen)
Material A2
ISO standard ISO 10642
Misc Attribute Countersunk screws ISO 10642

Reviews

Be the first to submit a review

Trustpilot