TOOLCRAFT 1068362 Allen Screws M4x20mm Hex DIN7984 SS A2 100 pieces

Image Representative of Range

TOOLCRAFT 1068362 Allen Screws M4x20mm Hex DIN7984 SS A2 100 pieces

MPN
1068362
Brand
Toolcraft
EAN-13
4053199453313
Order Code
13-1894
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 16/11/2026

Toolcraft manufactures the 1068362 Allen screws, which are M4 and 20 mm in length with a hex socket according to DIN 7984 standards. Made from stainless steel A2, these screws are durable and resistant to corrosion. They are typically used in applications requiring secure and reliable fastening in both commercial and industrial settings.
Type Allen screws
Thread Size M4
Thread Length 20mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cheese head screws DIN 7984
Standards DIN 7984

Reviews

Be the first to submit a review

Trustpilot