TOOLCRAFT 1066570 Locknuts M6 Stainless Steel A4 100 pieces

Image Representative of Range

TOOLCRAFT 1066570 Locknuts M6 Stainless Steel A4 100 pieces

MPN
1066570
Brand
Toolcraft
EAN-13
4053199435395
Order Code
13-1889
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Toolcraft's Locknuts M6 are stainless steel components conforming to DIN 982 standards, available in packs of 100. These A4-grade locknuts offer high corrosion resistance, ideal for marine and outdoor applications. Commonly used for securing bolts in machinery, they ensure lasting reliability and stability.
Type Locknut
Thread Size M6
Material A4 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 982
Misc Attribute Hexagon nuts DIN 982

Reviews

Be the first to submit a review

Trustpilot