TOOLCRAFT 1066481 M4 Threaded Rod 1000mm Stainless Steel A2 1 piece

Image Representative of Range

TOOLCRAFT 1066481 M4 Threaded Rod 1000mm Stainless Steel A2 1 piece

MPN
1066481
Brand
Toolcraft
EAN-13
4053199434503
Order Code
13-1880
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 85 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 1066481 M4 threaded rod, made of stainless steel A2, measuring 1000 mm long. This durable rod is ideal for construction, repair, and fastening applications where corrosion resistance is essential. Its M4 threading makes it suitable for precise mechanical assemblies.
Type Threaded rod
Length 1m
Thread Size M4
Material A2
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot