TOOLCRAFT 1066480 M3 Threaded Rod 1000mm Stainless Steel A2

Image Representative of Range

TOOLCRAFT 1066480 M3 Threaded Rod 1000mm Stainless Steel A2

MPN
1066480
Brand
Toolcraft
EAN-13
4053199434497
Order Code
13-1879
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 83 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the M3 Threaded Rod, model number 1066480, which is 1000 mm long and made from stainless steel A2. This durable component is ideal for applications requiring corrosion resistance and strength. It is commonly used in construction, machinery, and repair projects.
Type Threaded rod
Length 1m
Thread Size M3
Material A2
DIN Standard DIN 975

Reviews

Be the first to submit a review

Trustpilot