Toolcraft 1062484 Setscrew M4 Stainless Steel A1/A2 4mm 50 pieces

Image Representative of Range

Toolcraft 1062484 Setscrew M4 Stainless Steel A1/A2 4mm 50 pieces

MPN
1062484
Brand
Toolcraft
EAN-13
4053199395163
Order Code
13-1873
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Toolcraft produces high-quality setscrews, specifically the 1062484 model. This M4 setscrew, measuring 4 mm, is crafted from stainless steel A1/A2, ensuring corrosion resistance and durability. Typically used in securing objects within or against another object without needing a nut, these setscrews are ideal for mechanical and engineering applications, and come in packs of 50.
Type Setscrew
Thread Size M4
Length 4mm
Material Stainless steel
Drive Hex socket (Allen)

Reviews

Be the first to submit a review

Trustpilot