TOOLCRAFT 1062474 Setscrew M3 Stainless Steel A1 3 mm Pack of 50

Image Representative of Range

TOOLCRAFT 1062474 Setscrew M3 Stainless Steel A1 3 mm Pack of 50

MPN
1062474
Brand
Toolcraft
EAN-13
4053199395064
Order Code
13-1870
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Toolcraft is the manufacturer of the setscrew with the part number 1062474. This setscrew is a stainless steel M3, 3 mm grub screw, supplied in a pack of 50 pieces. Commonly used for securing objects together in machinery or assemblies without protruding, it is ideal for applications where a headless screw is needed.
Type Setscrew
Thread Size M3
Length 3mm
Material Stainless steel
Drive Hex socket (Allen)

Reviews

Be the first to submit a review

Trustpilot