Toolcraft 1062114 Allen Screws M3x25mm Stainless Steel A4 100 pieces

Image Representative of Range

Toolcraft 1062114 Allen Screws M3x25mm Stainless Steel A4 100 pieces

MPN
1062114
Brand
Toolcraft
EAN-13
4053199391462
Order Code
13-1868
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Toolcraft manufactures Allen screws with a hex socket, sized at M3 and 25 mm in length. These screws are made from stainless steel A4, ensuring durability and resistance to corrosion. Typical applications include assembling machinery and equipment where secure and long-lasting fittings are required, with each pack containing 100 pieces.
Type Allen screws
Thread Size M3
Thread Length 25mm
Screw Head Style Cheese head
Material A4 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot