TOOLCRAFT 1061817 Allen Screws M3x6mm Hex Socket DIN 912 SS A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061817 Allen Screws M3x6mm Hex Socket DIN 912 SS A2 100 pieces

MPN
1061817
Brand
Toolcraft
EAN-13
4053199388493
Order Code
13-1860
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Toolcraft Allen screws 1061817 are crafted from stainless steel A2, featuring a hex socket (Allen) and conforming to DIN 912 standards. Each screw measures M3 with a 6 mm length, making them suitable for precise assembly applications. These screws are typically used in machinery and equipment where corrosion resistance and reliability are essential.
Type Allen screws
Thread Size M3
Thread Length 6mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot