TOOLCRAFT 1061816 Allen Screws M3x5mm Hex A2 Steel 100 pieces

Image Representative of Range

TOOLCRAFT 1061816 Allen Screws M3x5mm Hex A2 Steel 100 pieces

MPN
1061816
Brand
Toolcraft
EAN-13
4053199388486
Order Code
13-1859
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Toolcraft manufactures Allen screws with the product code 1061816, featuring an M3 size and 5 mm length with a hex socket. Made from stainless steel A2, these fasteners comply with DIN 912 standards and are supplied in a quantity of 100 pieces. These screws are typically used in machinery assembly and general engineering applications due to their durability and corrosion resistance.
Type Allen screws
Thread Size M3
Thread Length 5mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot