Toolcraft 1061808 Allen Screws M2.5x8mm Stainless Steel A2 100 pieces

Image Representative of Range

Toolcraft 1061808 Allen Screws M2.5x8mm Stainless Steel A2 100 pieces

MPN
1061808
Brand
Toolcraft
EAN-13
4053199388400
Order Code
13-1855
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Toolcraft manufactures the 1061808 Allen screws, featuring a M2.5 size and 8 mm length with a hex socket design, adhering to DIN 912 standards. This set includes 100 stainless steel A2 screws, known for their corrosion resistance and durability. Commonly used in mechanical assemblies, they are ideal for secure and precise fastening applications.
Type Allen screws
Thread Size M2.5
Thread Length 8mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot