TOOLCRAFT 1061797 Allen Screws M2x4mm Stainless Steel A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061797 Allen Screws M2x4mm Stainless Steel A2 100 pieces

MPN
1061797
Brand
Toolcraft
EAN-13
4053199388295
Order Code
13-1848
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Toolcraft's 1061797 Allen screws feature an M2, 4 mm hex socket design complying with DIN 912 standards and are made from stainless steel A2. Each pack contains 100 pieces, offering durability and corrosion resistance for various applications. These screws are ideal for use in precision engineering, electronics assembly, and situations requiring robust, reliable fastening solutions.
Type Allen screws
Thread Size M2
Thread Length 4mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot