Toolcraft 1061794 Allen Screws M1.6x6mm SS A2 Hex Socket 100 pieces

Image Representative of Range

Toolcraft 1061794 Allen Screws M1.6x6mm SS A2 Hex Socket 100 pieces

MPN
1061794
Brand
Toolcraft
EAN-13
4053199388264
Order Code
13-1847
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Toolcraft Allen screws are M1.6 in size and 6 mm in length, featuring a hex socket according to DIN 912 standards. Made from stainless steel A2, these screws are corrosion-resistant and suitable for use in environments where durability is essential. Typical applications include precision engineering and assembling small mechanical components.
Type Allen screws
Thread Size M1.6
Thread Length 6mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot