Toolcraft 1052427 Mini Hacksaw Bi-Metal Blade 250mm

MPN
1052427
Brand
Toolcraft
EAN-13
4016138863994
Order Code
64-5277
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

With this small, compact bi-metal saw from Toolcraft you can operate in difficult-to-access or confined spaces. The large clamping screw allows easy sheet attachment.


  • Ideal for flush cuts
  • 2-component hand grip
  • Blade length 250mm
  • Blade thickness 0.5mm
  • Overall length 280mm
Type Hacksaw
Length 260mm
Blade Material BiM

Reviews

Be the first to submit a review

Trustpilot