Toneluck MPN-S20001 2 Pole Latching PCB Switch

MPN
MPN-S2A
Brand
Toneluck
Order Code
78-0530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.50
25+ £2.07
100+ £1.75
500+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 421 in stockAdditional 1,000 due on 17/12/2026

A sub-miniature PCB mounting 2 pole latching push switch.


  • Designed for low current applications for use in industrial electronic equipment
  • Break before make (non-shorting) contacts
  • Pins are arranged on a 2.5mm pitch
  • DP contact
  • 100mA contact current
  • 30V DC contact voltage
  • 10 to +60°C operating temperature
  • 170gf operating force
  • Operating life 20000 ops
  • Height 9mm
  • Toneluck type MPN-S20001

A suitable round black push on knob (9 x 5mm) (78-0586) is available separately.
Type PCB switch
Contact Configuration DP
Current Rating 0.1A
Mounting PCB
Voltage Rating 30V
Illumination Non-Illuminated
Panel Cutout Dimensions N/A
Illumination Type None
Shaft Dimensions 2.8 x 2.8mm

Questions

*Question functionality currently disabled
Question by: Product code: 78-0530

Q. Hello, Do you have buttons to fit this switch: Toneluck MPN-S20001 2 Pole Latching PCB Switch Order Code 78-0530 It has a 2.8x2.8mm shaft Best regards, Bjorn Andersson Service Engineer Address: BA Musikelektronik c/o Bjorn Andersson Bridgevagen 12 lgh 1106 142 66 Trangsund Sweden Phone: +46-(0)8-710 94 65 E-mail: info@bamusik.se Web: www.bamusikelektronik.se

A. Hi Bjorn, thank you for your question. Please see 78-0585.

Reviews

Be the first to submit a review

Trustpilot