TruConnect Round Black Control Knob

MPN
78-0586
Brand
TruConnect
Order Code
78-0586
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.261
25+ £0.231
100+ £0.210
500+ £0.200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,440 in stockAdditional quantity lead time 2 days

A push-on knob for use with sub-miniature PCB switches.


  • Colour: black
  • Material: ABS
  • Shape: round
  • Diameter: 5mm
  • Height: 9mm
  • Fits 2.8 x 2.8mm switch shaft
  • TruConnect type SW-9102
Type Round knob
ShaftDiameter 2.8 x 2.8mm

Reviews

Be the first to submit a review

Trustpilot