TM3ME Chrome Tri-Matic Pocket Tape 3m/10ft (Width 13mm)

Hultafors Brand: Hultafors

This Hultafors TM3ME Chrome Tri-Matic Pocket Tape has metric and imperial graduations.

Specification:

Blade Length: 3m/10ft.
Blade Width: 13mm.
Accuracy: EC Class I.

Description Image Product Buy Pricing (Ex VAT) Measuring Length
Hultafors 368013 TM3ME Chrome Tri-Matic Pocket Tape 3m/10ft (Width 13mm)
Hultafors 368013 TM3ME Chrome Tri-Matic Pocket Tape 3m/10ft (Width 13mm)
Extended range
Order code: 98-0225
MPN: 368013

Available to back orderPlease contact us for lead time
1+ £17.00
Price per unit Ex VAT
3m
Hultafors 368103 TM5M Chrome Tri-Matic Pocket Tape 5m (Width 19mm)
Hultafors 368103 TM5M Chrome Tri-Matic Pocket Tape 5m (Width 19mm)
Standard range
Order code: 98-0227
MPN: 368103

5 in stock, despatched in 4 working days
1+ £24.00
Price per unit Ex VAT
5m
Hultafors 368113 TM5ME Chrome Tri-Matic Pocket Tape 5m/16ft (Width 19mm)
Hultafors 368113 TM5ME Chrome Tri-Matic Pocket Tape 5m/16ft (Width 19mm)
Standard range
Order code: 98-0229
MPN: 368113

2 in stock, despatched in 4 working days
1+ £24.00
Price per unit Ex VAT
5m
Hultafors 368203 TM8M Chrome Tri-Matic Pocket Tape 8m (Width 25mm)
Hultafors 368203 TM8M Chrome Tri-Matic Pocket Tape 8m (Width 25mm)
Standard range
Order code: 98-0231
MPN: 368203

4 in stock, despatched in 4 working days
1+ £34.00
Price per unit Ex VAT
8m


Trustpilot