Hultafors 368203 TM8M Chrome Tri-Matic Pocket Tape 8m (Width 25mm)

Order Code:

98-0231

Brand: Hultafors MPN: 368203 EAN-13: 7317843682014
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This Hultafors TM8ME Chrome Tri-Matic Pocket Tape has metric graduations ONLY.

Specifications:

Blade Length: 8m.
Blade Width: 25mm.
Accuracy: EC Class I.


Measuring Length 8m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot