Hultafors 368103 TM5M Chrome Tri-Matic Pocket Tape 5m (Width 19mm)

Order Code:

98-0227

Brand: Hultafors MPN: 368103 EAN-13: 7317843681017
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This Hultafors TM5M Chrome Tri-Matic Pocket Tape has metric graduations ONLY.

Specifications:

Blade Length: 5m.
Blade Width: 19mm.
Accuracy: EC Class I.


Measuring Length 5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot