Hultafors 367203 TK8M Tuf-Lok Pocket Tape 8m (Width 25mm)

MPN
367203
Brand
Hultafors
EAN-13
7317843672015
Order Code
98-0223
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 8m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Hultafors TKC8ME Tuf-Lok Pocket Tape has metric graduations ONLY.

Specifications:

Blade Length: 8m.
Blade Width: 25mm.
Accuracy: EC Class II.


Measuring Length 8m
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot