Titebond 7471 Solvent Free Construction Adhesive - 311ml(10.5oz)

MPN
7471
Brand
Titebond
EAN-13
0037083074710
Order Code
87-5066
Country of Origin
USA

Discontinued


A solvent-free adhesive providing a strong bond between wood and many other building materials. Titebond Solvent-free Construction Adhesive is ideal for fitting applied decorative mouldings and panels and a wide range of materials including wood, metal, masonry and types of plastic, plasterboard, polyurethane and polystyrene applications. Some clamping or bracing during drying may be necessary for heavier items. Supplied in 311ml cartridges for use in a caulking gun.


  • A blend of polymer emulsions
  • Suitable for Wood, Metal, Plastics and some Rubbers
  • Polyurethane and polystyrene
  • Interior and Exterior use
  • Solvent-free adhesive
  • Setting time 6 to 24 hours
  • Supplied in a 311ml cartridge, 215mm in length (excluding nozzle)
Type Construction adhesive
Dispensing Method Cartridge
Volume 311ml
Setting time 6 to 24 hours
Solvent-free adhesive

Trustpilot