TIP 31052 Pre-filter 1 IT Plastic For Garden Pumps Washable Insert

Image Representative of Range

TIP 31052 Pre-filter 1" IT Plastic For Garden Pumps Washable Insert

MPN
31052
Brand
T.I.P.
EAN-13
4011458310524
Order Code
13-0689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.47
10+ £24.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

T.I.P. - Technische Industrie Produkte manufactures a 30.3 mm pre-filter designed for IT plastic applications. Key features include its compact size and durable plastic construction. Typically, it is used for pre-filtration in water systems to protect pumps and other equipment by removing debris.
Type Pre-filter
Connection 30.3 mm (1") IT
Material Plastic

Reviews

Be the first to submit a review

Trustpilot