TIP 30177 AJ 4 Plus Well Pump Multi-stage 5500 L/h 40 m Depth use.

Image Representative of Range

TIP 30177 AJ 4 Plus Well Pump Multi-stage 5500 L/h 40 m Depth use.

MPN
30177
Brand
T.I.P.
EAN-13
4011458301775
Order Code
13-0629
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £239.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 22/07/2026

T.I.P. - Technische Industrie Produkte manufactures the AJ 4 Plus 95/40 well pump, a multi-stage unit capable of delivering 5500 litres per hour and a maximum head of 40 metres. This robust pump is suited for deep well water retrieval and irrigation tasks. Its high performance and durable construction make it ideal for both agricultural and residential applications.
Type Well pump
Diameter 96mm
Dimensions (Ø) 96mm
Float switch No
Immersion depth 20m
IP Rating IPX8
Max. cable length 23m
Max. delivery head 40m
Max. discharge pressure 4bar
Max. feed rate 5500 l/h
Max. size of solids 2mm
Operating Voltage 230V
Power consumption (P1) 900W
Pressure connection 39.0 mm (1 1/4") IT

Reviews

Be the first to submit a review

Trustpilot