TIP 30140 Maxima 400CX Effluent Sump Pump 24000 l/h 9m Robust Design

Image Representative of Range

TIP 30140 Maxima 400CX Effluent Sump Pump 24000 l/h 9m Robust Design

MPN
30140
Brand
T.I.P.
EAN-13
4011458301409
Order Code
13-0684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £164.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 05/12/2026

T.I.P. - Technische Industrie Produkte manufactures the Maxima 400 CX effluent sump pump, with a capacity of 24,000 litres per hour and a maximum head of 9 metres. This robust pump is ideal for managing wastewater in residential and commercial settings. It efficiently transfers effluent from sumps and basements to prevent flooding and maintain hygiene.
Type Effluent sump pump
Float switch Yes
Immersion depth 5m
Max. cable length 10m
Max. delivery head 9m
Max. discharge pressure 0.9bar
Max. feed rate 24000 l/h
Max. size of solids 35mm
Operating Voltage 230V
Overload protection Yes
Power consumption (P1) 950W
Pressure connection 44.9 mm (1 1/2") IT
Weight 13.40kg

Reviews

Be the first to submit a review

Trustpilot