TinkerForge 610 Bricklet Cable 50cm Black 10-Pin Plugs Both Sides

Image Representative of Range

TinkerForge 610 Bricklet Cable 50cm Black 10-Pin Plugs Both Sides

MPN
610
Brand
TinkerForge
EAN-13
4016139057194
Order Code
13-1836
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The TinkerForge Bricklet cable, measuring 0.50 metres, features dual 10-pin connectors designed for seamless connectivity. Ideal for interfacing with TinkerForge modules, it ensures stable and reliable connections in various electronics projects. This black cable, identified by product numbers 04016139057194 and 4016139057194, is perfect for hobbyists and professionals building customisable sensor setups.
Length 50cm
Compatible With TinkerForge
Cable Length 0.50m
Factory colour Black
Number of A Connectors 1
Number of B connections 1
Type Bricklet cable
Type A Bricklet connector (10-pin)
Type B Bricklet connector (10-pin)

Trustpilot