Pimoroni PIM699 NVMe Base for Raspberry Pi 5

MPN
PIM699
Brand
Pimoroni
EAN-13
0769894024881
Order Code
75-1295
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 47 in stockAdditional quantity lead time 7 days

The PIM699 NVMe Base for Raspberry Pi 5 is a PCIe extension board that allows you to add super-fast storage to your Raspberry Pi 5, enabling lightning-fast boots, NAS use, and snappy applications.

Simply populate it with an M-key NVMe SSD (sizes 2230 to 2280 supported) and mount it under your Pi for a compact and efficient storage solution.

This base is perfect for transforming your Raspberry Pi 5 into a file server, media centre, reverse proxy, or any task that benefits from large amounts of fast storage, especially with random high operations per second (IOPS) workloads.


  • PCIe Extension Board: Connects an NVMe SSD to your Raspberry Pi 5 for enhanced storage capabilities.
  • M-Key NVMe SSD Compatibility: Supports SSD sizes from 2230 to 2280.
  • Compact Design: Mounts under your Raspberry Pi 5 for a streamlined setup.
  • Versatile Applications: Ideal for file servers, media centres, reverse proxies, and more.
  • High-Speed Storage: Enables lightning-fast boots and snappy applications.
  • Rubber Feet Included: Provides stability and protection for your setup.
  • Easy Installation: Comes with all necessary mounting hardware
  • Raspberry Pi 5 not included.


Type Raspberry Pi 5 NVMe Base
Compatible With Raspberry Pi® 5

Reviews

Be the first to submit a review

Trustpilot