Tiger Power Supplies TP1183 5V DC 5A 25W Desktop Power Supply 2.1mm

MPN
TP1183
Order Code
85-7791
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.18
10+ £8.82
100+ £8.28
500+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional 60 due on 25/02/2027

Tiger Power Supplies TP1183, 5V DC, 5A, 25W desktop power supply, featuring a standard 2-pin IEC320 C8 input and a 1.2m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 25W
  • Output Voltage: 5V DC
  • Class I, 2-pin C8 input design
  • Compact size
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards, including CE, UL and UKCA

The input voltage is via a IEC320-C8 inlet (cable not supplied).


Type Desktop PSU
Input Voltage 90 - 264V AC
Output Voltage 5V
Plug Type 2.1 x 5.5 x12mm female
Output Current 5A
Power Rating 25W
Cord Length 1.2m
Dimensions 98.1 x 46 x 31.5mm
Input Connector C8
Weight 136g

Reviews

Be the first to submit a review

Trustpilot