Tiger Power Supplies TP1179 18V DC 3.3A 59,4W Desktop Power Supply C14 2.1mm

MPN
TP1179
Order Code
85-7785
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.73
10+ £12.32
100+ £11.66
500+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1179, 18V DC, 3.3A, 59.4W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 59.4W
  • Output Voltage: 18V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, UL, C-Tick

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Input Voltage 90 - 264V AC
Output Voltage 18V DC
Plug Type 2.1 x 5.5 x 12mm female
Output Current 3.3A
Power Rating 59.4W
Cord Length 1.5m
Dimensions 120.3 x 50.3 x 33.5mm
Input Connector C14
Supply Voltage Range 100 to 240V AC
Weight 220g

Reviews

Be the first to submit a review

Trustpilot