Tiger Power Supplies TP1178 15V DC 4.3A 65W Desktop Power Supply C14 2.1mm

MPN
TP1178
Order Code
85-7693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.73
3+ £12.32
5+ £11.53
10+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional 10 due on 05/01/2027

Tiger Power Supplies TP1178, 15V DC, 4.3A, 65W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The PSU provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 65W
  • Output Voltage: 15V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, UL, C-Tick

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Input Voltage 90 - 264V AC
Output Voltage 15V DC
Plug Type 2.1 x 5.5 x 12mm female
Output Current 4.3A
Power Rating 65W
Cord Length 1.5m
Dimensions 120 x 51 x 34mm
Input Connector C14
Supply Voltage Range 100 to 240V AC
Weight 220g

Reviews

Be the first to submit a review

Trustpilot