Tiger Power Supplies TP1132 24V DC 1.25A 30W Desktop Power Supply C8 2.1mm

MPN
TP1132
Order Code
85-7773
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.12
3+ £8.83
5+ £8.28
10+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock20 due on 18/12/2026


Tiger Power Supplies TP1132, 24V DC, 1.25A, 30W desktop power supply, featuring a standard 2-pin IEC320 C8 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 30W
  • Output Voltage: 24V DC
  • Class II, 2-pin C8 input design
  • Compact size and low profile
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, C-Tick, UL

The input voltage is via a IEC320-C8 inlet (cable not supplied).


Type Desktop Power Supply
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 2.1 x 5.5 x 12mm female
Output Current 1.25A
Power Rating 30W
Cord Length 1.5m
Dimensions 92 x 46 x 29mm
Input Connector C8
Supply Voltage Range 100 to 240V AC
Weight 126g

Reviews

Be the first to submit a review

Trustpilot