Tiger Power Supplies TP1058 24vdc 8.3A 200W power supply C14 4 PIN DIN

MPN
TP1058
EAN-13
5060892270054
Order Code
85-7699
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.53
10+ £71.02
100+ £65.42
500+ £59.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1058, 24V DC, 8.3A, 200W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.2m captive lead with a 4-pin DIN - Kycon KPPX-4P DC connector.

The PSU provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 200W
  • Output Voltage: 24V DC
  • Class I, 3-pin C14 input design
  • Compact size
  • Short circuit, over current, over voltage and over temperature protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE, UL, CUL, TUV, CB, FCC, PSE, RCM, IRAM, CCC
Type Desktop Power Supply
Input Voltage 90 - 264V AC
Output Voltage 24V DC
Plug Type 4-pin DIN connector
Output Current 8.3A
Power Rating 200W
Cord Length 1.2m
Dimensions 183.2 x 81 x 42.3mm
Input Connector C14
Supply Voltage Range 100 to 240V AC
Weight 450g

Reviews

Be the first to submit a review

Trustpilot