Tiger Power Supplies TP1038 12vdc 4A 48W power supply C8 2.1mm

MPN
TP1038
EAN-13
5060892270696
Order Code
85-7697
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.06
3+ £9.86
5+ £9.44
10+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 60 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1038, 12V DC, 4A, 48W desktop switch mode power supply, featuring a standard 2-pin IEC320 C8 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The PSU provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 48W
  • Output Voltage: 12V DC
  • Class II, 2-pin C8 input design
  • Compact size and low profile
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: 62368-1 including UL, CE, UKCA and C-Tick

The input voltage is via a IEC320-C8 inlet (cable not supplied).


Type Desktop Power Supply
Input Voltage 90 - 264V AC
Output Voltage 12V
Plug Type 2.1 x 5.5 x12mm female
Output Current 4A
Power Rating 48W
Cord Length 1.5m
Dimensions 98.1 x 45.4 30.5mm
Input Connector C8
Supply Voltage Range 100 to 240V AC
Weight 220g

Reviews

Be the first to submit a review

Trustpilot