Tiger Power Supplies TGR350 Industrial Enclosed Power Supplies Range

The TGR350 Series, 350W Industrial Enclosed Switching Power Supplies, are designed to accept either AC or DC input voltage.

The power supplies are compact and have been designed to be cost effective and reliable, with low no-load power consumption and high efficiency. The PSUs are suitable for use in a wide variety of applications.

  • Selectable Input Voltage (AC): 90VAC to 132VAC/180VAC to 264VAC
  • Input Voltage (DC): 240VDC to 373VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Rated Power: 300W to 350.4W
  • No-load Power Consumption: 0.75W
  • Cooling Method: Built-in Fan
  • Power On LED
  • Output short circuit, over current, over voltage and over temperature protection
  • Operating Altitude: up to 5000m
  • Withstands 300VAC surge input for 5s
  • Safety Specifications: Approved to IEC/EN/UL62368, EN60335, GB4943 Safety Standards
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Power Output Current Number of Outputs Input Voltage Dimensions Input Connection Output Connectors Temperature Range Type Weight
Tiger Power Supplies TGR350-12 350W Industrial enclosed power supply 12vdc 29A
Tiger Power Supplies TGR350-12 350W Industrial enclosed power supply 12vdc 29A
Standard range
Order code: 85-7573
MPN: TGR350-12

Despatched same day - 1 in stockContact us for additional stock
1+ £22.72
Price per unit Ex VAT
10.2V DC 348W On LED 0A 3 240 to 373V DC 215 x 115 x 30mm Screw terminals with cover Screw terminals with cover -30 to +70°C Enclosed Switching Power Supply 700g
Tiger Power Supplies TGR350-15 350W Industrial enclosed power supply 15vdc 23.2A
Tiger Power Supplies TGR350-15 350W Industrial enclosed power supply 15vdc 23.2A
Standard range
Order code: 85-7574
MPN: TGR350-15

Despatched same day - 4 in stockContact us for additional stock
1+ £39.96
3+ £38.86
5+ £36.67
10+ £34.14
Price per unit Ex VAT
13.5V DC 348W 0A 3 240 to 373V DC 215 x 115 x 30mm Screw terminals with cover Screw terminals with cover -30 to +70°C Enclosed Switching Power Supply 700g
Tiger Power Supplies TGR350-5 300W Industrial enclosed power supply 5vdc 60A
Tiger Power Supplies TGR350-5 300W Industrial enclosed power supply 5vdc 60A
Standard range
Order code: 85-7578
MPN: TGR350-5

Despatched same day - 1 in stockContact us for additional stock
1+ £22.72
Price per unit Ex VAT
4.5V DC 300W 0A 3 240 to 373V DC 215 x 115 x 30mm Screw terminals with cover Screw terminals with cover -30 to +70°C Enclosed Switching Power Supply 700g


Trustpilot